Datasheets
532DC001030DGR by:

CML Output Clock Oscillator, 10MHz Min, 945MHz Max,

Part Details for 532DC001030DGR by Skyworks Solutions Inc

Overview of 532DC001030DGR by Skyworks Solutions Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Financial Technology (Fintech)

Price & Stock for 532DC001030DGR

Part # Distributor Description Stock Price Buy
DISTI # 532DC001030DGR-ND
DigiKey XTAL OSC XO 3.3V 6SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 250 $19.9749
$19.9749 Buy Now
DISTI # 634-532DC001030DGR
Mouser Electronics Standard Clock Oscillators Differential/single-ended, dual frequency XO, OE pin 2, 10-1417 MHz RoHS: Compliant 0
  • 250 $19.8600
$19.8600 Order Now
DISTI # 532DC001030DGR
Richardson RFPD OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 0
RFQ

Part Details for 532DC001030DGR

532DC001030DGR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

532DC001030DGR Part Data Attributes

532DC001030DGR Skyworks Solutions Inc
Buy Now Datasheet
Compare Parts:
532DC001030DGR Skyworks Solutions Inc CML Output Clock Oscillator, 10MHz Min, 945MHz Max,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SKYWORKS SOLUTIONS INC
Reach Compliance Code compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ
Fall Time-Max 0.35 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 7%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Max 945 MHz
Operating Frequency-Min 10 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CML
Output Load 100 OHM
Package Equivalence Code DILCC6,.2
Physical Dimension 7.0mm x 5.0mm x 1.8mm
Rise Time-Max 0.35 ns
Screening Level MIL-STD-883
Supply Current-Max 108 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 532DC001030DGR by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 532DC001030DGR by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of 532DC001030DGR would you like to use for your alert(s)?
  • Please alert me when 532DC001030DGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 532DC001030DGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 532DC001030DGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 532DC001030DGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 532DC001030DGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 532DC001030DGR by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: