532955-5
Description: 30 MODII 2PC CE RCPT ASSY

Overview of 532955-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for 532955-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # A26351-ND
DigiKey CONN RCPT 30POS 0.1 GOLD PCB R/A Min Qty: 990 Lead time: 33 Weeks Container: Tube Temporarily Out of Stock
  • 990 $9.7657
$9.7657 Buy Now
DISTI # 532955-5
Avnet Americas Conn Socket Strip RCP 30 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 532955-5) RoHS: Not Compliant Min Qty: 990 Package Multiple: 990 Lead time: 73 Weeks, 0 Days Container: Tube 0
RFQ
DISTI # 571-5329555
Mouser Electronics Headers & Wire Housings 30P DRST RECEPTACLE RoHS: Not Compliant 0
  • 990 $10.5700
$10.5700 Order Now
DISTI # 71353319
RS SOLIS SP SPD22-16COM22-18MIL1428 | TE Connectivity 532955-5 RoHS: Not Compliant Min Qty: 990 Package Multiple: 1 Container: Bulk 0
  • 990 $10.6400
  • 4,950 $9.7900
  • 9,900 $8.5200
$8.5200 / $10.6400 RFQ
Future Electronics   RoHS: Non Compliant pbFree: No Min Qty: 990 Package Multiple: 55 Container: Tube 0
Tube
  • 990 $7.2500
$7.2500 Buy Now
DISTI # AMP532955-5
Heilind Electronics 30 MODII 2PC CE RCPT ASSY Americas - 0 in Stock
  • 990 $8.0149
$8.0149 Buy Now
Onlinecomponents.com 30 MODII 2PC CE RCPT ASSY 0
  • 248 $19.5800
  • 495 $10.3600
  • 743 $7.1200
  • 990 $6.9700
$6.9700 / $19.5800 Buy Now
Quest Components 30 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE 49
  • 1 $10.2000
  • 11 $6.8000
  • 38 $6.2900
$6.2900 / $10.2000 Buy Now
DISTI # AMP532955-5
Interstate Connecting Components 30 MODII 2PC CE RCPT ASSY 0
  • 990 $8.0149
$8.0149 Buy Now
DISTI # 532955-5
Avnet Abacus Conn Socket Strip RCP 30 POS 2.54mm Solder RA Thru-Hole (Alt: 532955-5) RoHS: Not Compliant Min Qty: 990 Package Multiple: 55 Lead time: 26 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 532955-5
Avnet Abacus Conn Socket Strip RCP 30 POS 2.54mm Solder RA Thru-Hole (Alt: 532955-5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 30 MODII 2PC CE RCPT ASSY 0
  • 248 $19.5800
  • 495 $10.3600
  • 743 $7.1200
  • 990 $6.9700
$6.9700 / $19.5800 Buy Now

CAD Models for 532955-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 532955-5 by TE Connectivity

532955-5
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
73 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Body Depth
0.32 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
GUIDE PIN
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
15u inch
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Length
0.115 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
30
UL Flammability Code
94V-0
Want to compare parts?
  1. 532955-5
    TE Connectivity
    30 MODII 2PC CE RCPT ASSY
    VS

Alternate Parts for 532955-5

This table gives cross-reference parts and alternative options found for 532955-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 532955-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5-532955-5 30 MODII 2PC CE RCPT ASSY, RoHS TE Connectivity 532955-5 vs 5-532955-5
Part Number Description Manufacturer Compare
1-102394-3 30 AMP MODU MT HSG DR .100CL TE Connectivity 532955-5 vs 1-102394-3
104483-5 30 SHORT PT RCPT HSG DR .100CL TE Connectivity 532955-5 vs 104483-5
1-104482-3 30 SHORT PT RCPT HSG DR .100CL TE Connectivity 532955-5 vs 1-104482-3
1-281839-5 HOUSING HE13 HE14 COSI 2X15 P TE Connectivity 532955-5 vs 1-281839-5

Related Parts for 532955-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 532955-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 532955-5 by TE Connectivity

  • Please alert me when 532955-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 532955-5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 532955-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 532955-5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 532955-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 532955-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: