-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24 MODII 2PC CE RCPT ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8668
|
Newark | Headers & Wire Housings Recept 24 Pos R/A |Amp Te Connectivity 532955-4 Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 832 |
|
$7.2500 / $7.4700 | Buy Now |
DISTI #
90F4522
|
Newark | 24 Modii 2Pc Ce Rcpt Assy Rohs Compliant: No |Amp Te Connectivity 532955-4 Min Qty: 1170 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3100 | Buy Now |
DISTI #
2266-532955-4-ND
|
DigiKey | CONN RCPT 24POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 33 Weeks Container: Tube MARKETPLACE PRODUCT |
832 In Stock |
|
$5.6200 / $5.8500 | Buy Now |
DISTI #
A26348-ND
|
DigiKey | CONN RCPT 24POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 33 Weeks Container: Tube |
18 In Stock |
|
$5.5573 / $8.5900 | Buy Now |
DISTI #
571-5329554
|
Mouser Electronics | Headers & Wire Housings RECEPT 24 POS R/A RoHS: Not Compliant | 465 |
|
$5.3900 / $9.0600 | Buy Now |
DISTI #
72047632
|
RS | Connector, AMPMODU, 24 Modii 2Pc Ce Rcpt Assy | TE Connectivity 532955-4 RoHS: Not Compliant Min Qty: 1170 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7100 / $5.8800 | RFQ |
DISTI #
AMP532955-4
|
Heilind Electronics | 24 MODII 2PC CE RCPT ASSY | Americas - 0 in Stock |
|
$5.7387 / $5.8244 | Buy Now |
|
Onlinecomponents.com | 24 MODII 2PC CE RCPT ASSY |
832 Partner Stock |
|
$5.3900 / $8.3600 | Buy Now |
DISTI #
27622107
|
Verical | Conn Socket Strip SKT 24 POS 2.54mm Solder RA Thru-Hole Tube RoHS: Not Compliant Min Qty: 65 Package Multiple: 65 | Americas - 780 |
|
$5.2700 / $5.4900 | Buy Now |
|
Quest Components | 532955-4 | 23 |
|
$5.3438 / $10.6875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
532955-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
532955-4
TE Connectivity
24 MODII 2PC CE RCPT ASSY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.238 inch | |
Body Depth | 0.32 inch | |
Body Length | 1.458 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.874 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | DUAL POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 532955-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 532955-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71609-312 | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Detent, Gray Insulator, Receptacle | Amphenol FCi | 532955-4 vs 71609-312 |
1-147104-2 | 24 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | 532955-4 vs 1-147104-2 |
77317-104-24 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 532955-4 vs 77317-104-24 |
202YM24 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 532955-4 vs 202YM24 |
89898-312A | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | 532955-4 vs 89898-312A |
534267-9 | 24 MODIV VRT DR OE 100/125 | TE Connectivity | 532955-4 vs 534267-9 |
6-534204-1 | 24 MODU 2-PC CE RECP ASSY, RoHS | TE Connectivity | 532955-4 vs 6-534204-1 |
202YC24 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 532955-4 vs 202YC24 |
89883-412LF | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 532955-4 vs 89883-412LF |
71609-312A | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle | Amphenol FCi | 532955-4 vs 71609-312A |