-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDI PIN ASSY 4 ROW 320 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8667
|
Newark | Hdi Pin Assy 4 Row 320 Pos |Amp Te Connectivity 532921-1 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.8400 | Buy Now |
DISTI #
15H9413
|
Newark | Hdi Pin Assy 4 Row 320 Pos |Amp Te Connectivity 532921-1 Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.6100 | Buy Now |
DISTI #
532921-1-ND
|
DigiKey | CONN PLUG HD 320POS PCB Min Qty: 140 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$133.4053 | Buy Now |
DISTI #
532921-1
|
Avnet Americas | Conn HDI PL 320 POS 2.54mm Press Fit ST Thru-Hole - Bulk (Alt: 532921-1) RoHS: Not Compliant Min Qty: 140 Package Multiple: 70 Container: Bulk | 0 |
|
$125.9346 / $151.5484 | Buy Now |
DISTI #
571-532921-1
|
Mouser Electronics | High Speed / Modular Connectors HDI PIN ASSY 4 ROW 320 POS RoHS: Compliant | 0 |
|
$133.4000 | Order Now |
DISTI #
AMP532921-1
|
Heilind Electronics | HDI PIN ASSY 4 ROW 320 POS | Americas - 0 in Stock |
|
$156.9474 | Buy Now |
|
Onlinecomponents.com | HDI PIN ASSY 4 ROW 320 POS | 0 |
|
$135.2700 / $397.0100 | Buy Now |
DISTI #
AMP532921-1
|
Interstate Connecting Components | HDI PIN ASSY 4 ROW 320 POS | 0 |
|
$156.9474 | Buy Now |
DISTI #
TE Connectivity 532921-1
|
PEI Genesis | Board Connector 320 Contact(s | 0 |
|
Buy Now | |
|
Master Electronics | HDI PIN ASSY 4 ROW 320 POS | 0 |
|
$135.2700 / $397.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
532921-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
532921-1
TE Connectivity
HDI PIN ASSY 4 ROW 320 POS
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ACTION PIN | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.58 inch | |
Body Depth | 0.462 inch | |
Body Length | 9.05 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 4000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.733 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 320 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 532921-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 532921-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50772-7080J | Board Connector, 320 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 532921-1 vs 50772-7080J |
50734-B080G | Board Connector, 320 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 532921-1 vs 50734-B080G |
50016-3080J | Board Connector, 320 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 532921-1 vs 50016-3080J |
50315-1080J | Board Connector, 320 Contact(s), 4 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 532921-1 vs 50315-1080J |
50016-1080D | Board Connector, 320 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 532921-1 vs 50016-1080D |
50760-A080A | Board Connector, 320 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 532921-1 vs 50760-A080A |
50772-7080C | Board Connector, 320 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 532921-1 vs 50772-7080C |
50315-3080J | Board Connector, 320 Contact(s), 4 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 532921-1 vs 50315-3080J |
50016-1080D | Board Connector, 320 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 532921-1 vs 50016-1080D |
50016-3080C | Board Connector, 320 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 532921-1 vs 50016-3080C |