-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDI RECP ASSY 4 ROW 180 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B9765
|
Newark | Hdi Recp Assy 4 Row 180 Pos |Amp Te Connectivity 532903-6 Min Qty: 224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.4000 / $79.6200 | Buy Now |
DISTI #
76AC8666
|
Newark | Hdi Recp Assy 4 Row 180 Pos |Amp Te Connectivity 532903-6 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.3700 | Buy Now |
DISTI #
A136266-ND
|
DigiKey | CONN RCPT HD 180POS PCB Min Qty: 1 Lead time: 47 Weeks Container: Tube |
372 In Stock |
|
$78.5570 / $87.8400 | Buy Now |
DISTI #
532903-6
|
Avnet Americas | Conn HDI RCP 180 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 532903-6) RoHS: Not Compliant Min Qty: 224 Package Multiple: 224 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$72.2673 / $86.9657 | Buy Now |
DISTI #
571-532903-6
|
Mouser Electronics | High Speed / Modular Connectors HDI RECP ASSY 4 ROW 180 POS RoHS: Not Compliant | 0 |
|
$85.6500 | Order Now |
DISTI #
73776221
|
RS | HDI RECP ASSY 4 ROW 180 POS, PCB Headers and Receptacles | TE Connectivity 532903-6 Min Qty: 224 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$99.2600 | RFQ |
DISTI #
AMP532903-6
|
Heilind Electronics | HDI RECP ASSY 4 ROW 180 POS | Americas - 0 in Stock |
|
$90.0640 | Buy Now |
|
Onlinecomponents.com | HDI RECP ASSY 4 ROW 180 POS | 0 |
|
$77.6200 / $227.8300 | Buy Now |
DISTI #
76435676
|
Verical | Conn HDI RCP 180 POS 2.54mm Solder RA Thru-Hole Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$87.4907 | Buy Now |
|
Bristol Electronics | 332 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
532903-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
532903-6
TE Connectivity
HDI RECP ASSY 4 ROW 180 POS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-HDI | |
Board Mounting Option | HOLE .12- .126 | |
Body Breadth | 0.46 inch | |
Body Depth | 0.46 inch | |
Body Length | 5.25 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .556 N | |
Insulation Resistance | 4000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 180 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1112 N |