-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11280FK/R | Rochester Electronics LLC | 54ACT11280 - 9-BIT PARITY SENERATORS/CHECKERS, CQCC20 | |
85853-290LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 2 Mod, Selective Loading | |
XFL6012-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 2625 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M6867
|
Newark | Conn 2.0 Btb Wafer Assy 1 Fer Assy 12Ckt Whit |Molex 53290-1280 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25689 |
|
$0.5770 / $1.1800 | Buy Now |
DISTI #
538-53290-1280
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2.0 BtB Wafer Assy 1 fer Assy 12Ckt Whit RoHS: Compliant | 10830 |
|
$0.4900 / $1.1100 | Buy Now |
|
Onlinecomponents.com | 2.00mm Pitch Board-to-Board Header, Vertical, Single Row, 0.50mm Square Pin, with Friction Lock, Lead-Free, 12 Circuits, with Kinked PC Tails RoHS: Compliant |
25689 Partner Stock |
|
$0.4784 / $0.5406 | Buy Now |
DISTI #
532901280-MOL
|
TME | Connector: wire-board | 25689 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 33395 |
|
RFQ | |
|
Master Electronics | 2.00mm Pitch Board-to-Board Header, Vertical, Single Row, 0.50mm Square Pin, with Friction Lock, Lead-Free, 12 Circuits, with Kinked PC Tails RoHS: Compliant |
25689 Partner Stock |
|
$0.4784 / $0.5406 | Buy Now |
DISTI #
10193759
|
TestEquity LLC | Molex 53290-1280 2.00mm Pitch SlimStack Board-to-Board Header, Vertical, Single Row, 0.50mm Square Pin, with Friction Lock, 12 Circuits, with Kinked PC Tails | 25689 |
|
$0.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53290-1280
Molex
Buy Now
Datasheet
|
Compare Parts:
53290-1280
Molex
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 53290-1280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53290-1280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF2-12P-2.5C | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Crimp Terminal, White Insulator, Plug, ROHS COMPLIANT | Hirose Electric Co Ltd | 53290-1280 vs DF2-12P-2.5C |
CGP1302-0106 | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.059 inch Pitch, Crimp Terminal, Locking Mech, Blue Insulator, Plug, LEAD FREE | SMK Corporation | 53290-1280 vs CGP1302-0106 |
29-11-0122 | Board Connector, 12 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Guide Slot, Plug, | Molex | 53290-1280 vs 29-11-0122 |