-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M6865
|
Newark | Conn 2.0 Btb Wafer Assy 1 Fer Assy 10Ckt Whit Rohs Compliant: Yes |Molex 53290-1080 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58853 |
|
$0.5200 / $1.0600 | Buy Now |
DISTI #
56R1850
|
Newark | 2.0 Btb Wafer Assy 10Ckt White Rohs Compliant: Yes |Molex 53290-1080 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5470 | Buy Now |
DISTI #
538-53290-1080
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2.0 BtB Wafer Assy 1 fer Assy 10Ckt Whit RoHS: Compliant | 5911 |
|
$0.4370 / $0.9900 | Buy Now |
|
Onlinecomponents.com | 2.00mm Pitch Board-to-Board Header, Vertical, Single Row, 0.50mm Square Pin, with Friction Lock, Lead-Free, 10 Circuits, with Kinked PC Tails RoHS: Compliant |
52853 Partner Stock |
|
$0.4151 / $0.4906 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 4190 |
|
$0.5655 / $1.8850 | Buy Now | |
|
Quest Components | 2400 |
|
$0.6786 / $2.2620 | Buy Now | |
|
Master Electronics | 2.00mm Pitch Board-to-Board Header, Vertical, Single Row, 0.50mm Square Pin, with Friction Lock, Lead-Free, 10 Circuits, with Kinked PC Tails RoHS: Compliant |
52853 Partner Stock |
|
$0.4151 / $0.4906 | Buy Now |
DISTI #
10193757
|
TestEquity LLC | Molex 53290-1080 2.00mm Pitch SlimStack Board-to-Board Header, Vertical, Single Row, 0.50mm Square Pin, with Friction Lock, 10 Circuits, with Kinked PC Tails | 58853 |
|
$0.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53290-1080
Molex
Buy Now
Datasheet
|
Compare Parts:
53290-1080
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 53290-1080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53290-1080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B10P-BC-2 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 53290-1080 vs B10P-BC-2 |
55487-1013 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 53290-1080 vs 55487-1013 |
B10B-PAKK-1 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 53290-1080 vs B10B-PAKK-1 |
55932-1030 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Molex | 53290-1080 vs 55932-1030 |
10P-FJ | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | 53290-1080 vs 10P-FJ |
BH10B-PASK | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 53290-1080 vs BH10B-PASK |
B10B-PNISK-1A | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 53290-1080 vs B10B-PNISK-1A |
55487-1016 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 53290-1080 vs 55487-1016 |
B10-DR | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 53290-1080 vs B10-DR |
B10P-MQ | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 53290-1080 vs B10P-MQ |