-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDI STATIC CHRGE GDE PIN PLTD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8665
|
Newark | Hdi Static Chrge Gde Pin Pltd |Amp Te Connectivity 532828-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2910 |
|
$2.7800 / $4.0100 | Buy Now |
DISTI #
33B9744
|
Newark | Hdi Static Chrge Gde Pin Pltd Rohs Compliant: Yes |Amp Te Connectivity 532828-5 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.4300 | Buy Now |
|
Onlinecomponents.com | HDI STATIC CHRGE GDE PIN PLTD RoHS: Compliant |
3202 In Stock |
|
$2.1000 / $4.1300 | Buy Now |
DISTI #
14518399
|
Verical | Connector Accessories Guide Straight Brass Nickel Min Qty: 28 Package Multiple: 1 | Americas - 2910 |
|
$2.1100 / $2.2800 | Buy Now |
DISTI #
54220218
|
Verical | Connector Accessories Guide Straight Brass Nickel Min Qty: 20 Package Multiple: 10 Date Code: 1311 | Americas - 290 |
|
$3.3940 / $5.4702 | Buy Now |
|
Bristol Electronics | 2925 |
|
RFQ | ||
|
Bristol Electronics | 153 |
|
RFQ | ||
|
Quest Components | 3016 |
|
$1.7972 / $3.5943 | Buy Now | |
|
Quest Components | 2340 |
|
$2.4480 / $4.8960 | Buy Now | |
|
Quest Components | 122 |
|
$2.2848 / $4.8960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
532828-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
532828-5
TE Connectivity
HDI STATIC CHRGE GDE PIN PLTD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |