-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDI JACKSCREW KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC6739
|
Newark | 532805-1 Rohs Compliant: Yes |Amp Te Connectivity 532805-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6100 / $20.8200 | Buy Now |
DISTI #
532805-1
|
Avnet Americas | Connector Accessories Female Jackscrew Stainless Steel - Bulk (Alt: 532805-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 5 Days Container: Bulk | 1856 Factory Stock |
|
$13.3672 / $16.0859 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 400 Package Multiple: 400 Lead time: 2 Weeks Container: Box | 0Box |
|
$13.3300 | Buy Now |
DISTI #
AMP532805-1
|
Heilind Electronics | HDI JACKSCREW KIT | Americas - 0 in Stock |
|
$16.6590 / $16.9077 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Screw Straight Carton RoHS: Compliant |
646 In Stock 1456 Factory Stock |
|
$13.8900 / $25.4300 | Buy Now |
DISTI #
76436624
|
Verical | Connector Accessories Screw Straight Carton RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 1600 |
|
$11.8001 / $16.6590 | Buy Now |
DISTI #
51550381
|
Verical | Connector Accessories Screw Straight Carton RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1728 | Americas - 386 |
|
$20.0086 / $32.1899 | Buy Now |
DISTI #
34410938
|
Verical | Connector Accessories Screw Straight Carton RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 248 |
|
$15.3000 / $16.2000 | Buy Now |
DISTI #
532805-1
|
TTI | High Speed / Modular Connectors HDI JACKSCREW KIT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 359 In Stock |
|
$14.4700 / $19.0700 | Buy Now |
DISTI #
AMP532805-1
|
Interstate Connecting Components | HDI JACKSCREW KIT | 0 |
|
$16.6590 / $16.9077 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
532805-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
532805-1
TE Connectivity
HDI JACKSCREW KIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | JACK SCREW | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |