-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDI GUIDE/KEYING INSERT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H9467
|
Newark | Hdi Guide/Keying Insert |Amp Te Connectivity 532782-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3053 |
|
$18.5500 / $26.1700 | Buy Now |
DISTI #
18H4902
|
Newark | Hdi Guide/Keying Insert Rohs Compliant: Yes |Amp Te Connectivity 532782-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8700 / $17.4000 | Buy Now |
DISTI #
2266-532782-1-ND
|
DigiKey | CONN HDI GUIDE/KEYING INSERT Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
3053 In Stock |
|
$13.9600 / $20.1100 | Buy Now |
DISTI #
A136959-ND
|
DigiKey | CONN HDI GUIDE/KEYING INSERT Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8378 / $25.1600 | Buy Now |
DISTI #
532782-1
|
Avnet Americas | Connector Accessories Key Insert Stainless Steel - Bulk (Alt: 532782-1) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5524 / $18.7156 | Buy Now |
DISTI #
571-532782-1
|
Mouser Electronics | High Speed / Modular Connectors HDI GUIDE/KEYING INS RoHS: Compliant | 0 |
|
$18.8300 / $19.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Box | 0Box |
|
$15.5100 | Buy Now |
DISTI #
AMP532782-1
|
Heilind Electronics | HDI GUIDE/KEYING INSERT | Americas - 0 in Stock |
|
$19.3824 / $19.6717 | Buy Now |
|
Onlinecomponents.com | HDI GUIDE/KEYING INSERT RoHS: Compliant |
3053 Partner Stock |
|
$13.6100 / $23.6600 | Buy Now |
DISTI #
11590324
|
Verical | Connector Accessories Keying Insert Straight Package RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 3053 |
|
$13.0900 / $18.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
532782-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
532782-1
TE Connectivity
HDI GUIDE/KEYING INSERT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STAINLESS STEEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |