53272E
Description: FET Output Optocoupler, 1-Element, 1000V Isolation

Overview of 53272E by Micropac Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Transportation and Logistics Electronic Manufacturing Automotive

CAD Models for 53272E by Micropac Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 53272E by Micropac Industries Inc

53272E
Micropac Industries Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROPAC INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8541.40.80.00
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Forward Current-Max
0.02 A
Isolation Voltage-Max
1000 V
Number of Elements
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
FET OUTPUT OPTOCOUPLER
Want to compare parts?
  1. 53272E
    Micropac Industries Inc
    FET Output Optocoupler, 1-Element, 1000V Isolation
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 53272E by Micropac Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 53272E by Micropac Industries Inc

Select Manufacturer
Which Manufacturer of 53272E would you like to use for your alert(s)?
  • Please alert me when 53272E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 53272E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 53272E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 53272E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 53272E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 53272E by Micropac Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: