Part Details for 53265-0249 by Molex
Overview of 53265-0249 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 53265-0249
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Wire to Board HDR 2 POS 7mm Solder ST Thru-Hole RoHS: Compliant |
9600 Partner Stock |
|
$0.0580 / $0.0984 | Buy Now |
DISTI #
67041644
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 7mm Press Fit ST Thru-Hole RoHS: Compliant Min Qty: 977 Package Multiple: 1 | Americas - 9600 |
|
$0.0640 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 12480 |
|
RFQ | |
|
Master Electronics | Conn Wire to Board HDR 2 POS 7mm Solder ST Thru-Hole RoHS: Compliant |
9600 Partner Stock |
|
$0.0580 / $0.0984 | Buy Now |
DISTI #
10193746
|
TestEquity LLC | Molex 53265-0249 7.0 W To B Conn W.A. St. 2 Circuit, | 9600 |
|
$0.0700 | Buy Now |