-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65706316
|
Verical | Conn Shrouded Header (4 Sides) HDR 15 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 48000 |
|
$0.5700 / $0.6500 | Buy Now |
DISTI #
63264310
|
Verical | Conn Shrouded Header (4 Sides) HDR 15 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R RoHS: Compliant Min Qty: 65 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$1.1063 / $1.3333 | Buy Now |
DISTI #
62299599
|
Verical | Conn Shrouded Header (4 Sides) HDR 15 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R RoHS: Compliant Min Qty: 94 Package Multiple: 1 Date Code: 2201 | Americas - 1445 |
|
$0.7820 / $0.9145 | Buy Now |
DISTI #
16858859
|
Verical | Conn Shrouded Header (4 Sides) HDR 15 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.5700 / $0.6500 | Buy Now |
DISTI #
61610786
|
Verical | Conn Shrouded Header (4 Sides) HDR 15 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R RoHS: Compliant Min Qty: 83 Package Multiple: 1 Date Code: 2213 | Americas - 940 |
|
$0.3250 / $0.3800 | Buy Now |
DISTI #
77778521
|
Verical | Conn Shrouded Header (4 Sides) HDR 15 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R RoHS: Compliant Min Qty: 74 Package Multiple: 1 | Americas - 121 |
|
$0.9562 | Buy Now |
|
Bristol Electronics | 868 |
|
RFQ | ||
DISTI #
MX-53261-1571
|
TME | Socket, wire-board, male, PicoBlade™, 1.25mm, PIN: 15, SMT, 1A, 125V Min Qty: 1 | 121 |
|
$0.5360 / $1.1960 | Buy Now |
DISTI #
532611571
|
Avnet Abacus | Conn Shrouded Header HDR 15 POS 1.25mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 532611571) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 14000 |
|
Buy Now | |
DISTI #
532611571
|
Avnet Abacus | Conn Shrouded Header HDR 15 POS 1.25mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 532611571) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy