-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-532611471TR-ND
|
DigiKey | EMBOSSED TAPE PACKAGE Min Qty: 1000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.6000 | Buy Now |
DISTI #
MX-53261-1471
|
TME | Socket, wire-board, male, PicoBlade™, 1.25mm, PIN: 14, SMT, 1A, 125V Min Qty: 1 | 1194 |
|
$0.5280 / $1.2540 | Buy Now |
DISTI #
COREC17463
|
Rutronik | 14 P HEADER SHROUDED 90° SMT RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 3000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4277 / $0.4524 | Buy Now |
DISTI #
SMC-532611471
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2400 |
|
RFQ | |
DISTI #
532611471
|
Avnet Abacus | Conn Shrouded Header HDR 14 POS 1.25mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 532611471) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 1x14P 14P 1 1.25mm 14 Surface MountRight Angle SMDP1.25mmSurface MountRight Angle Wire To Board Connector ROHS | 550 |
|
$0.1582 / $0.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy