-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1728 |
|
RFQ | ||
DISTI #
MX-53261-1071
|
TME | Socket, wire-board, male, PicoBlade™, 1.25mm, PIN: 10, SMT, 1A, 125V Min Qty: 1 | 349 |
|
$0.4400 / $1.4080 | Buy Now |
DISTI #
COREC35468
|
Rutronik | 10P HEADER SHROUDED 90° SMT RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Reel |
Stock DE - 4800 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3169 / $0.3352 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 117 |
|
RFQ | |
DISTI #
532611071
|
Avnet Abacus | Conn Shrouded Header 10 POS 1.25mm Solder RA SMD - Tape and Reel (Alt: 532611071) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 27200 |
|
Buy Now | |
DISTI #
532611071
|
Avnet Abacus | Conn Shrouded Header 10 POS 1.25mm Solder RA SMD - Tape and Reel (Alt: 532611071) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | 1.25mm (.049") Pitch PicoBlade? Header, Surface Mount, Right Angle, Lead-free, 10Circuits | CONN HEADER SMD R/A 10POS 1.25MM | 26000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 1x10P 10P 1 1.25mm 10 Surface Mount��Right Angle SMD,P=1.25mm,Surface Mount��Right Angle Wire To Board / Wire To Wire Connector ROHS | 2990 |
|
$0.1085 / $0.2018 | Buy Now |
|
LCSC | 1x10P 10P 1 1.25mm 10 Surface MountRight Angle SMDP1.25mmSurface MountRight Angle Wire To Board Connector ROHS | 2960 |
|
$0.1107 / $0.2059 | Buy Now |
|
New Advantage Corporation | Conn Shrouded Header HDR 10 POS 1.25mm Solder RA SMD Embossed T/R, WtB H RoHS: Compliant Min Qty: 1 Package Multiple: 1600 | 22400 |
|
$0.4175 / $0.4487 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy