-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
532610871 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2406 |
|
RFQ | ||
DISTI #
532610871
|
Avnet Abacus | Conn Shrouded Header 8 POS 1.25mm Solder RA SMD - Tape and Reel (Alt: 532610871) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
532610871
|
Avnet Abacus | Conn Shrouded Header 8 POS 1.25mm Solder RA SMD - Tape and Reel (Alt: 532610871) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549810750450
|
Chip One Stop | Connector Headers and PCB Receptacles RoHS: Compliant Container: Bulk | 6461 |
|
$0.2050 / $0.3640 | Buy Now |
|
New Advantage Corporation | Conn Shrouded Header HDR 8 POS 1.25mm Solder RA SMD Embossed T/R, WtB Hd RoHS: Compliant Min Qty: 1 Package Multiple: 1600 | 60800 |
|
$0.3566 / $0.3853 | Buy Now |
|
Win Source Electronics | 8 Positions Header, Shrouded Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin | 39560 |
|
$0.0943 / $0.1217 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy