Part Details for 53261 by Molex
Results Overview of 53261 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
53261 Information
53261 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
134-5326-11D | Amphenol Communications Solutions | Paladin, 5-Pair, 6 Column, Left End Wall, Right Angle Header, 1.5mm Wipe, NiS | |
88953-261LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, Solder-to-Board, Wide body. | |
HS30753261 | Amphenol Communications Solutions | Backplane connectors,cable backplane ,Paladin 4X8 Cable, 28 AWG, 40 GHz |