Part Details for 53261-1171 (ALTERNATE: 53261-1171) by Molex
Overview of 53261-1171 (ALTERNATE: 53261-1171) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53261-1171 (ALTERNATE: 53261-1171)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70374234
|
RS | Header 1.25mm PicoBlade, SM, RA, 11 Way | Molex Incorporated 53261-1171 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $1.1200 | RFQ |