-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
53261-0490 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
134-5326-11D | Amphenol Communications Solutions | Paladin, 5-Pair, 6 Column, Left End Wall, Right Angle Header, 1.5mm Wipe, NiS | |
88953-261LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, Solder-to-Board, Wide body. | |
HS30753261 | Amphenol Communications Solutions | Backplane connectors,cable backplane ,Paladin 4X8 Cable, 28 AWG, 40 GHz |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Shrouded Header HDR 4 POS 1.25mm Solder RA SMD PicoBlade Embossed T/R RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
Bristol Electronics | 3229 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 50 |
|
$0.5363 / $0.8250 | Buy Now |
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,4 CONTACTS,PIN,0.049 PITCH,GUIDE SLOT | 2206 |
|
$0.1620 / $0.8100 | Buy Now |
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,4 CONTACTS,PIN,0.049 PITCH,GUIDE SLOT | 1720 |
|
$0.3500 / $0.8400 | Buy Now |
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,4 CONTACTS,PIN,0.049 PITCH,GUIDE SLOT | 1148 |
|
$0.5600 / $1.4000 | Buy Now |
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,4 CONTACTS,PIN,0.049 PITCH,GUIDE SLOT | 1044 |
|
$0.3640 / $1.4000 | Buy Now |
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,4 CONTACTS,PIN,0.049 PITCH,GUIDE SLOT | 719 |
|
$0.5600 / $1.4000 | Buy Now |
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,4 CONTACTS,PIN,0.049 PITCH,GUIDE SLOT | 664 |
|
$0.3185 / $1.2250 | Buy Now |
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,4 CONTACTS,PIN,0.049 PITCH,GUIDE SLOT | 664 |
|
$0.3185 / $1.2250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53261-0490
Molex
Buy Now
Datasheet
|
Compare Parts:
53261-0490
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Body Breadth | 0.134 inch | |
Body Depth | 0.205 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 120u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA; UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 53261-0490. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53261-0490, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10114831-10104LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT | 53261-0490 vs 10114831-10104LF |
2304-6211-TG | 3M Interconnect | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 53261-0490 vs 2304-6211-TG |
CI1104M1VR0-NH | Cvilux Corporation | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | 53261-0490 vs CI1104M1VR0-NH |
10114831-11104LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT | 53261-0490 vs 10114831-11104LF |
951104-8622-AR | 3M Interconnect | $0.0841 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | 53261-0490 vs 951104-8622-AR |
53022-0410 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Solder Terminal, Guide Slot, Receptacle | 53261-0490 vs 53022-0410 |
1734261-4 | TE Connectivity | Check for Price | 1.25 WTB, HDR, SMT, RA, 4P | 53261-0490 vs 1734261-4 |
10114831-10104LF | Amphenol Communications Solutions | Check for Price | 1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 4 POSITIONS, TIN PLATING | 53261-0490 vs 10114831-10104LF |
CL536-0253-7-51 | Hirose Electric Co Ltd | Check for Price | Board Connector | 53261-0490 vs CL536-0253-7-51 |
DF13A-4P-1.25H(75) | Hirose Electric Co Ltd | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | 53261-0490 vs DF13A-4P-1.25H(75) |