-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3010-152NLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPO3010-223MXB | Coilcraft Inc | OBSOLETE when inventory is depleted. Change 'X' to 'L' for new RoHS part number. Terminals never contained lead. | |
LPO3010-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH1068
|
Newark | 3.5 Wtb Wafer Assy St 10Ckt |Molex 53258-3010 RoHS: Not Compliant Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53258-3010
Molex
Buy Now
Datasheet
|
Compare Parts:
53258-3010
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 53258-3010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53258-3010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86637-010HLF | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 53258-3010 vs 86637-010HLF |
3152-8-210-11 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 53258-3010 vs 3152-8-210-11 |
HF08103-KYQ3 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 53258-3010 vs HF08103-KYQ3 |
93678-871-10 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 53258-3010 vs 93678-871-10 |
SL10SMD05210ZBSM | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | 53258-3010 vs SL10SMD05210ZBSM |
TSW-110-26-L-S | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 53258-3010 vs TSW-110-26-L-S |
94094-010HLF | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 53258-3010 vs 94094-010HLF |
8614-00-10-1-YD-1-716-LF | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 53258-3010 vs 8614-00-10-1-YD-1-716-LF |
8614-20-10-1-YO-15-LF | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 53258-3010 vs 8614-20-10-1-YO-15-LF |
87280-410 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 53258-3010 vs 87280-410 |