-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-53254-0670
|
Mouser Electronics | Headers & Wire Housings 6CKT WTB RA 3 SIDED SHROUD RoHS: Compliant | 10109 |
|
$0.1380 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 6 POS 2mm Solder RA Thru-Hole Micro-Latch™ Tray RoHS: Compliant |
10897 Partner Stock |
|
$0.1250 / $0.1400 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
53254-0670
|
TTI | Headers & Wire Housings 6CKT WTB RA 3 SIDED SHROUD RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 1 Container: Bulk |
Americas - 6564 In Stock |
|
$0.1300 / $0.3060 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 6 POS 2mm Solder RA Thru-Hole Micro-Latch™ Tray RoHS: Compliant |
10897 Partner Stock |
|
$0.1250 / $0.1400 | Buy Now |
DISTI #
10193693
|
TestEquity LLC | Molex 53254-0670 2.00mm Pitch, Micro-Latch PCB Header, Single Row, Right-Angle, Through Hole, Tin (Sn) Plating, 6 Circuits, Tray, 3.50mm PC Tail Length | 10897 |
|
$0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53254-0670
Molex
Buy Now
Datasheet
|
Compare Parts:
53254-0670
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LEAD FREE, TRAY PACKAGING | |
Body Breadth | 0.165 inch | |
Body Depth | 0.287 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 40u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 53254-0670. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53254-0670, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10112684-F03-06LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | 53254-0670 vs 10112684-F03-06LF |
35362-0685 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking | Molex | 53254-0670 vs 35362-0685 |
4-172430-6 | 6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 53254-0670 vs 4-172430-6 |
91269-36TR | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 53254-0670 vs 91269-36TR |
89122-606 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 53254-0670 vs 89122-606 |
35362-0620 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking | Molex | 53254-0670 vs 35362-0620 |
95822-06A1M | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 53254-0670 vs 95822-06A1M |
B6PS-BC-1(LF)(SN) | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 53254-0670 vs B6PS-BC-1(LF)(SN) |
146877-1 | CONNECTOR, 6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 53254-0670 vs 146877-1 |
35362-0653 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, | Molex | 53254-0670 vs 35362-0653 |