Part Details for 53254-0214 by Molex
Overview of 53254-0214 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSP50214BVI | Renesas Electronics Corporation | Programmable Downconverter, MQFP-HS, /Tray | |
RJK0214DPA-00#J53 | Renesas Electronics Corporation | P Channel Power MOSFET | |
R4F20214RDFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) |
Part Details for 53254-0214
53254-0214 CAD Models
53254-0214 Part Data Attributes
|
53254-0214
Molex
Buy Now
Datasheet
|
Compare Parts:
53254-0214
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.165 inch | |
Body Depth | 0.287 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 40u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 53254-0214
This table gives cross-reference parts and alternative options found for 53254-0214. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53254-0214, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0530150210 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, | Molex | 53254-0214 vs 0530150210 |
53254-0270 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE | Molex | 53254-0214 vs 53254-0270 |
53254-0211 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 53254-0214 vs 53254-0211 |
53254-0213 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 53254-0214 vs 53254-0213 |
53015-0210 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle, | Molex | 53254-0214 vs 53015-0210 |
53254-0212 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 53254-0214 vs 53254-0212 |