-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78097-007 | Amphenol Communications Solutions | Latch-N-Lock 2.54mm Pitch, Wire To Board Connector, Low Profile Header, Right Angle, 5.08mm (0.2inch) Solder tail, Silver Gray | |
72309-7043RLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions | |
72309-7043BLF | Amphenol Communications Solutions | USB 2.0, Input Output Connectors, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59J0185
|
Newark | Wire-Board Connector, Header, 9Pos, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:9Contacts, Contact Termination Type:Through Hole Straight, Product Range:Micro-Latch 53253 Series Rohs Compliant: Yes |Molex 53253-0970 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11746 |
|
$0.1590 | Buy Now |
DISTI #
59J0185
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 2mm Solder ST Thru-Hole Tray - Bulk (Alt: 59J0185) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 11726 Partner Stock |
|
$0.2820 / $0.4570 | Buy Now |
DISTI #
538-53253-0970
|
Mouser Electronics | Headers & Wire Housings 2MM VERT 9P HDR SQ PIN MICRO LATCH RoHS: Compliant | 1038 |
|
$0.1830 / $0.4800 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 9 POS 2mm Solder ST Thru-Hole Micro-Latch™ Tray RoHS: Compliant |
13010 Partner Stock |
|
$0.1816 / $0.2050 | Buy Now |
DISTI #
80563708
|
Verical | Conn Shrouded Header (3 Sides) HDR 9 POS 2mm Solder ST Thru-Hole Micro-Latch Tray RoHS: Compliant Min Qty: 307 Package Multiple: 1 | Americas - 12000 |
|
$0.1880 / $0.2040 | Buy Now |
DISTI #
35258042
|
Verical | Conn Shrouded Header (3 Sides) HDR 9 POS 2mm Solder ST Thru-Hole Micro-Latch Tray RoHS: Compliant Min Qty: 315 Package Multiple: 1 | Americas - 11726 |
|
$0.2141 / $0.2492 | Buy Now |
DISTI #
16858805
|
Verical | Conn Shrouded Header (3 Sides) HDR 9 POS 2mm Solder ST Thru-Hole Micro-Latch Tray RoHS: Compliant Min Qty: 307 Package Multiple: 1 | Americas - 1010 |
|
$0.1880 / $0.2040 | Buy Now |
DISTI #
60910651
|
Verical | Conn Shrouded Header (3 Sides) HDR 9 POS 2mm Solder ST Thru-Hole Micro-Latch Tray RoHS: Compliant Min Qty: 285 Package Multiple: 1 Date Code: 1801 | Americas - 649 |
|
$0.2659 / $0.2759 | Buy Now |
DISTI #
30584940
|
Verical | Conn Shrouded Header (3 Sides) HDR 9 POS 2mm Solder ST Thru-Hole Micro-Latch Tray RoHS: Compliant Min Qty: 119 Package Multiple: 1 | Americas - 593 |
|
$0.2388 / $0.2638 | Buy Now |
|
Quest Components | 519 |
|
$0.3520 / $0.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53253-0970
Molex
Buy Now
Datasheet
|
Compare Parts:
53253-0970
Molex
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.144 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.787 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 82.3 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 40u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 7.4 N |
This table gives cross-reference parts and alternative options found for 53253-0970. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53253-0970, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68798-209H | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 53253-0970 vs 68798-209H |
TSM-109-01-T-SH-LC-TR | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 53253-0970 vs TSM-109-01-T-SH-LC-TR |
77315-128-09 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 53253-0970 vs 77315-128-09 |
77315-827-09 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 53253-0970 vs 77315-827-09 |
ZW-09-09-T-S-425-130-003 | Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 53253-0970 vs ZW-09-09-T-S-425-130-003 |
77315-124-09 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 53253-0970 vs 77315-124-09 |
77315-426-09 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 53253-0970 vs 77315-426-09 |
78229-909LF | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 53253-0970 vs 78229-909LF |
TSM-109-04-SM-SV-P-TR | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 53253-0970 vs TSM-109-04-SM-SV-P-TR |
TSM-109-01-L-SH-LC-P-TR | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 53253-0970 vs TSM-109-01-L-SH-LC-P-TR |