Part Details for 53252 by Micropac Industries Inc
Overview of 53252 by Micropac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 53252
53252 CAD Models
53252 Part Data Attributes
|
53252
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
53252
Micropac Industries Inc
Transistor Output SSR, 2-Channel, 1000V Isolation, HERMETIC SEALED, CERAMIC, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
Control Current | 0.005 A | |
Control Voltage | 1 V | |
Forward Current-Max | 0.02 A | |
Input Type | DC | |
Isolation Voltage-Max | 1000 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.8 A | |
On-state Resistance-Max | 1.2 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3 mm | |
Overall Length | 9.9 mm |