Part Details for 5324F1 by CML Innovative Technologies
Overview of 5324F1 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5324F1
5324F1 CAD Models
5324F1 Part Data Attributes:
|
5324F1
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
5324F1
CML Innovative Technologies
Single Color LED Array, Red, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 5.588 mm | |
Packing Method | BULK | |
Peak Wavelength | 650 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Viewing Angle | 55 deg |
Alternate Parts for 5324F1
This table gives cross-reference parts and alternative options found for 5324F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5324F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5324F1 | Single Color LED Array, Red, T-1, 3mm | Visual Communications Company | 5324F1 vs 5324F1 |