-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG SPR SPD 12-10 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C2131
|
Newark | Terminal, Spade/Fork, #8, Crimp, Yellow, Product Range:Plasti-Grip Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 53247-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6330 | Buy Now |
DISTI #
76AC8661
|
Newark | Terminals Spring Spade 12-10 |Amp Te Connectivity 53247-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6540 / $0.8160 | Buy Now |
DISTI #
A27541-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #8 YEL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
4925 In Stock |
|
$0.4771 / $0.8300 | Buy Now |
DISTI #
53247-1
|
Avnet Americas | Spring Spade Terminal 10-12AWG 26.72mm 7.92mm Tin Loose Piece - Bulk (Alt: 53247-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Bulk | 16000 Factory Stock |
|
$0.4376 / $0.4793 | Buy Now |
DISTI #
571-532471
|
Mouser Electronics | Terminals SPRING SPADE 12-10 RoHS: Compliant | 6703 |
|
$0.4660 / $1.0100 | Buy Now |
DISTI #
V36:1790_11730563
|
Arrow Electronics | Spring Spade Terminal 10-12AWG Brass Yellow 26.72mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2402 | Americas - 3852 |
|
$0.4511 / $0.8189 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.4090 | Buy Now |
DISTI #
AMP53247-1
|
Heilind Electronics | TERMINAL,PG SPR SPD 12-10 8 | Americas - 21676 in Stock |
|
$0.5111 / $0.5184 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PG SPR SPD 12-10 8 RoHS: Compliant |
10005 In Stock 10000 On Order 11000 Factory Stock |
|
$0.4469 / $0.7344 | Buy Now |
DISTI #
77377072
|
Verical | Spring Spade Terminal 10-12AWG Brass Yellow 26.72mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2403 | Americas - 10000 |
|
$0.5847 / $1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53247-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53247-1
TE Connectivity
TERMINAL,PG SPR SPD 12-10 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |