-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG SPR SPD 12-10 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R1992
|
Newark | Terminal, pg Spr Spd 12-10 6 |Amp Te Connectivity 53246-2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 | Buy Now |
DISTI #
A136261CT-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #6 YEL Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10029 In Stock |
|
$0.9583 / $1.5700 | Buy Now |
DISTI #
53246-2
|
Avnet Americas | Spade Tongue Terminal 10-12AWG 24.36mm 6.35mm Tin Tape - Product that comes on tape, but is not reeled (Alt: 53246-2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.9051 / $1.0218 | Buy Now |
DISTI #
571-53246-2
|
Mouser Electronics | Terminals TERMINAL PG SPR SPD 12-10 6 RoHS: Compliant | 2125 |
|
$0.9580 / $1.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Box | 0Box |
|
$0.8590 | Buy Now |
DISTI #
AMP53246-2
|
Heilind Electronics | TERMINAL,PG SPR SPD 12-10 6 | Americas - 0 in Stock |
|
$1.0699 / $1.0894 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PG SPR SPD 12-10 6 RoHS: Compliant |
2487 In Stock |
|
$0.9250 / $1.3840 | Buy Now |
|
Quest Components | 3200 |
|
$1.0308 / $2.7488 | Buy Now | |
DISTI #
53246-2
|
TTI | Terminals TERMINAL PG SPR SPD 12-10 6 Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.8900 / $0.9800 | Buy Now |
DISTI #
AMP53246-2
|
Interstate Connecting Components | TERMINAL,PG SPR SPD 12-10 6 | 0 |
|
$1.0699 / $1.0894 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53246-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53246-2
TE Connectivity
TERMINAL,PG SPR SPD 12-10 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |