-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG SPR SPD 16-14 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R1991
|
Newark | Terminal, pg Spr Spd 16-14 10 |Amp Te Connectivity 53245-6 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8650 | Buy Now |
DISTI #
A136260CT-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #10 BLU Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6747 In Stock |
|
$0.7772 / $1.3900 | Buy Now |
DISTI #
53245-6
|
Avnet Americas | Spring Spade Terminal 14-16AWG 24.61mm 7.47mm Tin Tape Mounted - Tape and Reel (Alt: 53245-6) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 30 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.7834 / $0.8580 | Buy Now |
DISTI #
571-53245-6
|
Mouser Electronics | Terminals TERMINAL PG SPR SPD RoHS: Compliant | 7500 |
|
$0.7770 / $0.8400 | Buy Now |
DISTI #
72021464
|
RS | Terminal, Pg Spr Spd 16-14 10 | TE Connectivity 53245-6 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 / $0.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.7320 | Buy Now |
DISTI #
AMP53245-6
|
Heilind Electronics | TERMINAL,PG SPR SPD 16-14 10 | Americas - 0 in Stock16875 On Order |
|
$0.8877 / $0.9280 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PG SPR SPD 16-14 10 RoHS: Compliant |
15800 In Stock |
|
$0.7540 / $0.8580 | Buy Now |
DISTI #
69192309
|
Verical | Spring Spade Terminal 14-16AWG Brass Blue 24.61mm Tin T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2326 | Americas - 15750 |
|
$1.0309 / $1.1917 | Buy Now |
DISTI #
80950724
|
Verical | Spring Spade Terminal 14-16AWG Brass Blue 24.61mm Tin T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.8883 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53245-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53245-6
TE Connectivity
TERMINAL,PG SPR SPD 16-14 10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |