-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG SPR SPD 16-14 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B8363
|
Newark | Terminal, Spade/Fork, #10, Crimp, Blue, Product Range:Plasti-Grip Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 53245-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3910 | Buy Now |
DISTI #
A27576-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #10 BLU Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
4695 In Stock |
|
$0.3342 / $0.6600 | Buy Now |
DISTI #
53245-1
|
Avnet Americas | Spring Spade Terminal 14-16AWG 17.7mm 7.47mm Tin T/R - Product that comes on tape, but is not reeled (Alt: 53245-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3369 / $0.3690 | Buy Now |
DISTI #
571-53245-1
|
Mouser Electronics | Terminals PVC-FORK 16-14 BLU #10 RoHS: Compliant | 8199 |
|
$0.3590 / $0.7800 | Buy Now |
DISTI #
72021761
|
RS | Terminal, Pg Spr Spd 16-14 10 | TE Connectivity 53245-1 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4480 / $0.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.3150 | Buy Now |
DISTI #
AMP53245-1
|
Heilind Electronics | TERMINAL,PG SPR SPD 16-14 10 | Americas - 4995 in Stock |
|
$0.3932 / $0.3991 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PG SPR SPD 16-14 10 RoHS: Compliant |
10954 In Stock |
|
$0.3244 / $0.6195 | Buy Now |
DISTI #
79059077
|
Verical | Spring Spade Terminal 14-16AWG Brass Blue 23.37mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2322 | Americas - 9950 |
|
$0.4414 / $0.8604 | Buy Now |
DISTI #
79058707
|
Verical | Spring Spade Terminal 14-16AWG Brass Blue 23.37mm Tin Loose RoHS: Compliant Min Qty: 153 Package Multiple: 1 | Americas - 1000 |
|
$0.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53245-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53245-1
TE Connectivity
TERMINAL,PG SPR SPD 16-14 10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |