-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDI PIN ASSY 2 ROW 50 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC6736
|
Newark | 532446-4 Rohs Compliant: No |Amp Te Connectivity 532446-4 Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 524 |
|
$14.6900 / $22.7700 | Buy Now |
DISTI #
52F5454
|
Newark | Hdi Pin Assy 2 Row 50 Pos |Amp Te Connectivity 532446-4 Min Qty: 945 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6900 | Buy Now |
DISTI #
532446-4-ND
|
DigiKey | CONN HEADER HD 50POS PCB Min Qty: 945 Lead time: 47 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.4028 | Buy Now |
DISTI #
532446-4
|
Avnet Americas | Conn HDI M 50 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 532446-4) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Tube | 524 |
|
$13.2319 / $15.9231 | Buy Now |
DISTI #
571-532446-4
|
Mouser Electronics | High Speed / Modular Connectors HDI PIN ASSY 2 ROW 5 RoHS: Not Compliant | 0 |
|
$15.4000 | Order Now |
DISTI #
73776204
|
RS | HDI PIN ASSY 2 ROW 50 POS, PCB Headers and Receptacles | TE Connectivity 532446-4 Min Qty: 945 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1700 | RFQ |
DISTI #
AMP532446-4
|
Heilind Electronics | HDI PIN ASSY 2 ROW 50 POS | Americas - 0 in Stock |
|
$16.4905 | Buy Now |
|
Onlinecomponents.com | HDI PIN ASSY 2 ROW 50 POS | 0 |
|
$14.2100 / $41.5800 | Buy Now |
DISTI #
532446-4
|
Avnet Americas | Conn HDI M 50 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 532446-4) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Tube | 524 |
|
$13.2319 / $15.9231 | Buy Now |
DISTI #
532446-4
|
Avnet Americas | Conn HDI M 50 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 532446-4) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Tube | 524 |
|
$13.2319 / $15.9231 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
532446-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
532446-4
TE Connectivity
HDI PIN ASSY 2 ROW 50 POS
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ACTION PIN | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.38 inch | |
Body Depth | 0.46 inch | |
Body Length | 3.25 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |