-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG SPR SPD 16-14 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R2479
|
Newark | Terminal, #8, Crimp, Blue, Product Range:Plasti-Grip Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Vinyl, Insulator Colour:Blue Rohs Compliant: Yes |Amp Te Connectivity 53244-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8340 |
|
$0.2320 / $0.2740 | Buy Now |
DISTI #
50M8148
|
Newark | |Amp Te Connectivity 53244-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$0.2360 / $0.4590 | Buy Now |
DISTI #
A27443-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 BLU Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
13891 In Stock |
|
$0.2247 / $0.4000 | Buy Now |
DISTI #
53244-1
|
Avnet Americas | Spring Spade Terminal 14-16AWG 22.15mm 6.2mm Tin Loose Piece - Bulk (Alt: 53244-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 194 |
|
$0.1864 / $0.2105 | Buy Now |
DISTI #
52R2479
|
Avnet Americas | Spring Spade Terminal 14-16AWG 22.15mm 6.2mm Tin Loose Piece - Bulk (Alt: 52R2479) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Bulk | 8340 Partner Stock |
|
$0.2820 / $0.4060 | Buy Now |
DISTI #
571-53244-1
|
Mouser Electronics | Terminals TERMINAL PG SPR SPD RoHS: Compliant | 18216 |
|
$0.1970 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.1769 | Buy Now |
DISTI #
AMP53244-1
|
Heilind Electronics | TERMINAL,PG SPR SPD 16-14 8 | Americas - 5900 in Stock |
|
$0.2244 / $0.2837 | Buy Now |
|
Onlinecomponents.com | Fork / Spade Tongue Terminal - PLASTI-GRIP Series - 16 AWG - 14 AWG - 2 mm² - M4 - #8. RoHS: Compliant |
8114 In Stock 80302 Factory Stock |
|
$0.1824 / $0.2934 | Buy Now |
|
Quest Components | 32 |
|
$0.2667 / $0.8890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53244-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53244-1
TE Connectivity
TERMINAL,PG SPR SPD 16-14 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |