-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDI PIN ASSY 4 ROW 240 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B9704
|
Newark | Hdi Pin Assy 4 Row 240 Pos |Amp Te Connectivity 532436-9 Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.3900 | Buy Now |
DISTI #
76AC8657
|
Newark | Hdi Pin Assy 4 Row 240 Pos |Amp Te Connectivity 532436-9 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.9800 / $76.6300 | Buy Now |
DISTI #
532436-9-ND
|
DigiKey | CONN HEADER HD 240POS PCB Min Qty: 1050 Lead time: 47 Weeks Container: Tube | Temporarily Out of Stock |
|
$49.2017 | Buy Now |
DISTI #
532436-9
|
Avnet Americas | Conn HDI PL 240 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 532436-9) RoHS: Not Compliant Min Qty: 1050 Package Multiple: 105 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$48.8081 / $55.1059 | Buy Now |
DISTI #
571-532436-9
|
Mouser Electronics | High Speed / Modular Connectors .100 PLG 4X060P VRT RoHS: Compliant | 0 |
|
$60.5200 | Order Now |
DISTI #
73776203
|
RS | HDI PIN ASSY 4 ROW 240 POS, PCB Headers and Receptacles | TE Connectivity 532436-9 Min Qty: 1050 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$63.7900 | RFQ |
DISTI #
AMP532436-9
|
Heilind Electronics | HDI PIN ASSY 4 ROW 240 POS | Americas - 0 in Stock |
|
$57.8845 | Buy Now |
|
Onlinecomponents.com | HDI PIN ASSY 4 ROW 240 POS | 0 |
|
$49.8600 / $146.1500 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 240 CONTACT(S), 4 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, #2-56, NATURAL INSULATOR, RECEPTACLE | 13 |
|
$50.4000 / $56.0000 | Buy Now |
DISTI #
532436-9
|
TTI | High Speed / Modular Connectors .100 PLG 4X060P VRT Min Qty: 1050 Package Multiple: 3 Container: Tube | Americas - 0 |
|
$65.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
532436-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
532436-9
TE Connectivity
HDI PIN ASSY 4 ROW 240 POS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.58 inch | |
Body Depth | 0.462 inch | |
Body Length | 6.75 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 4000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 532436-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 532436-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
402403K000-21 | Board Connector, 240 Contact(s), 4 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Black Insulator, Receptacle | Thomas & Betts | 532436-9 vs 402403K000-21 |