-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDI PIN ASSY 2 ROW 60 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B9673
|
Newark | Hdi Pin Assy 2 Row 60 Pos |Amp Te Connectivity 532430-5 Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2200 / $14.8800 | Buy Now |
DISTI #
A144354-ND
|
DigiKey | CONN HEADER HD 60POS PCB Min Qty: 1 Lead time: 4 Weeks Container: Tube |
3 In Stock |
|
$14.9102 / $21.0500 | Buy Now |
DISTI #
532430-5
|
Avnet Americas | Conn HDI PIN 60 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 532430-5) RoHS: Not Compliant Min Qty: 270 Package Multiple: 270 Lead time: 0 Weeks, 1 Days Container: Tube | 0 |
|
$12.8087 / $15.4138 | Buy Now |
DISTI #
571-5324305
|
Mouser Electronics | High Speed / Modular Connectors HDI PIN ASSY 2RW 60P RoHS: Not Compliant | 0 |
|
$14.5700 / $15.0100 | Order Now |
DISTI #
73776179
|
RS | HDI PIN ASSY 2 ROW 60 POS, PCB Headers and Receptacles | TE Connectivity 532430-5 Min Qty: 270 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5900 | RFQ |
DISTI #
AMP532430-5
|
Heilind Electronics | HDI PIN ASSY 2 ROW 60 POS | Americas - 0 in Stock |
|
$15.9629 / $16.2012 | Buy Now |
|
Onlinecomponents.com | HDI PIN ASSY 2 ROW 60 POS | 0 |
|
$13.4400 / $36.6300 | Buy Now |
|
Quest Components | 6 |
|
$37.7380 | Buy Now | |
|
Quest Components | 6 |
|
$43.0213 / $45.2856 | Buy Now | |
DISTI #
532430-5
|
TTI | High Speed / Modular Connectors HDI PIN ASSY 2RW 60P Min Qty: 270 Package Multiple: 270 Container: Tube | Americas - 0 |
|
$10.7700 / $13.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
532430-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
532430-5
TE Connectivity
HDI PIN ASSY 2 ROW 60 POS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-HDI | |
Board Mounting Option | #2-56 THD HOLE | |
Body Breadth | 0.38 inch | |
Body Depth | 0.46 inch | |
Body Length | 3.75 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 532430-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 532430-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5532430-5 | ASSY,PIN,VERTICAL,HDI,LEAD-FRE | TE Connectivity | 532430-5 vs 5532430-5 |