-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG SPR SPD 22-16COMM 22-18MIL8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F6234
|
Newark | Terminal, Spade/Fork, #8, Crimp, Red, Product Range:Plasti-Grip Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 53241-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1787 |
|
$0.1100 | Buy Now |
DISTI #
84AC3862
|
Newark | 53241-2 Rohs Compliant: Yes |Amp Te Connectivity 53241-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1440 / $0.1690 | Buy Now |
DISTI #
A27441CT-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #8 RED Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14091 In Stock |
|
$0.1847 / $0.4000 | Buy Now |
DISTI #
53241-2
|
Avnet Americas | Spring Spade Terminal 16-22AWG 22.15mm 6.2mm Tin Loose Piece - Tape and Reel (Alt: 53241-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 26 Weeks, 0 Days Container: Reel | 115000 Factory Stock |
|
$0.1958 | Buy Now |
DISTI #
90F6234
|
Avnet Americas | Spring Spade Terminal 16-22AWG 22.15mm 6.2mm Tin Loose Piece - Product that comes on tape, but is not reeled (Alt: 90F6234) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Ammo Pack | 2287 Partner Stock |
|
$0.2720 / $0.4040 | Buy Now |
DISTI #
571-532412
|
Mouser Electronics | Terminals SPD 22-16 22-188 RoHS: Compliant | 12135 |
|
$0.1940 / $0.4700 | Buy Now |
DISTI #
V72:2272_11734423
|
Arrow Electronics | Spring Spade Terminal 16-22AWG Brass Red 22.15mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2319 Container: Cut Strips | Americas - 9160 |
|
$0.1787 / $0.2685 | Buy Now |
|
Future Electronics | Plasti-Grip 22-16 AWG Straight Closed Barrel Short Spring Spade Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Container: Reel | 0Reel |
|
$0.1740 / $0.1800 | Buy Now |
DISTI #
AMP53241-2
|
Heilind Electronics | PG SPR SPD 22-16COMM 22-18MIL8 | Americas - 52500 in Stock56250 On Order |
|
$0.1985 / $0.2045 | Buy Now |
|
Onlinecomponents.com | PG SPR SPD 22-16COMM 22-18MIL8 RoHS: Compliant |
35005 In Stock |
|
$0.1670 / $0.1746 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53241-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53241-2
TE Connectivity
PG SPR SPD 22-16COMM 22-18MIL8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 1000 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |