Part Details for 53230A/115/201/203 by Keysight Technologies
Overview of 53230A/115/201/203 by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53230A/115/201/203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2308031117337064
|
TestEquity LLC | Keysight 53230A/115/201/203 Universal Counter Timer, 350 MHz, 12 Digits, 20 ps, LAN, USB, GPIB, Rear Inputs / SMA | 0 |
|
$11,561.0000 | Buy Now |