Part Details for 5322C-SL005 by Alpha Wire
Overview of 5322C-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5322C-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock 7 Factory Stock |
|
$2,661.9500 / $2,715.4500 | Buy Now |
DISTI #
70728632
|
Verical | Shielded Multi-Conductor Cable Tape/Braid Semi Rigid Polyvinyl Chloride 12Conductors 20AWG 10.59mm 300VAC Slate Polyvinyl Chloride 30.48m Bulk Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$3,236.5316 | Buy Now |
|
Master Electronics | Slate - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock 7 Factory Stock |
|
$2,661.9500 / $2,715.4500 | Buy Now |