Part Details for 53220A by Keysight Technologies
Results Overview of 53220A by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
53220A Information
53220A by Keysight Technologies is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 53220A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18269.2
|
TestEquity LLC | Keysight 53220A Universal Frequency Counter Timer, 350 MHz, 12 Dig/s, 100 ps, 2 CH, 53200 Series | 0 |
|
$3,884.0000 | Buy Now |