Part Details for 53218 by Thomas & Betts
Results Overview of 53218 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
53218 Information
53218 by Thomas & Betts is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 53218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cast Copper Two-Hole Heavy Duty Lug - Standard Barrel - Blind End - Max 35kV - 500 kcmil Wire - 1/2 ... more RoHS: Compliant | 0 |
|
$271.4800 / $743.5800 | Buy Now |
|
Master Electronics | Cast Copper Two-Hole Heavy Duty Lug - Standard Barrel - Blind End - Max 35kV - 500 kcmil Wire - 1/2 ... more RoHS: Compliant | 0 |
|
$271.4800 / $743.5800 | Buy Now |
Part Details for 53218
53218 CAD Models
53218 Part Data Attributes
|
53218
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
53218
Thomas & Betts
Wire Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL |