Part Details for 53215 by Micropac Industries Inc
Overview of 53215 by Micropac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 53215
53215 CAD Models
53215 Part Data Attributes:
|
53215
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
53215
Micropac Industries Inc
Solid State Relay, 1-Channel, 1000V Isolation, FMT-22
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | FMT-22 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.00025 A | |
Control Voltage | 3.8 V | |
Input Type | DC | |
Isolation Voltage-Max | 1000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 5 mm | |
Overall Length | 53 mm |