-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BOX JACKSCREW KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H9398
|
Newark | Box Jackscrew Kit Rohs Compliant: Yes |Amp Te Connectivity 532021-1 Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.0600 / $77.2500 | Buy Now |
DISTI #
532021-1-ND
|
DigiKey | CONN JACKSCREW TURNABLE ASSY Min Qty: 110 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$82.2194 | Buy Now |
DISTI #
532021-1
|
Avnet Americas | Connector Accessories Box Connector Jackscrew Male Stainless Steel Kit - Bulk (Alt: 532021-1) RoHS: Compliant Min Qty: 110 Package Multiple: 10 Lead time: 10 Weeks, 2 Days Container: Bulk | 0 |
|
$70.1156 / $84.3764 | Buy Now |
DISTI #
571-532021-1
|
Mouser Electronics | D-Sub Tools & Hardware BOX JACKSCREW KIT RoHS: Compliant | 0 |
|
$80.4300 | Order Now |
DISTI #
V36:1790_11733811
|
Arrow Electronics | Connector Accessories Jack Screw Straight Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2403 | Americas - 493 |
|
$75.7600 / $76.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 10 Lead time: 8 Weeks Container: Box | 0Box |
|
$76.1800 | Buy Now |
DISTI #
AMP532021-1
|
Heilind Electronics | BOX JACKSCREW KIT | Americas - 0 in Stock |
|
$87.3824 | Buy Now |
|
Onlinecomponents.com | BOX JACKSCREW KIT RoHS: Compliant |
71 In Stock |
|
$81.2700 / $109.8900 | Buy Now |
DISTI #
77261515
|
Verical | Connector Accessories Jack Screw Straight Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 493 |
|
$75.7600 / $76.5300 | Buy Now |
DISTI #
54219998
|
Verical | Connector Accessories Jack Screw Straight Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2110 | Americas - 68 |
|
$99.3015 / $135.4994 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
532021-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
532021-1
TE Connectivity
BOX JACKSCREW KIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STAINLESS STEEL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |