Part Details for 5320/4C SL005 by Alpha Wire
Results Overview of 5320/4C SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5320/4C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3248403
|
Farnell | SHLD CABLE, 4COND, 0.56MM2, 30M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 1 |
|
$1,570.6806 | Buy Now |
DISTI #
5320/4CSL005-ND
|
DigiKey | CABLE 4COND 20AWG SLATE SHLD Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$17.0392 | Buy Now |
DISTI #
5320/4C-SL005
|
TME | Wire, Xtra Guard® 1, 4x20AWG, PVC, dark grey, 300V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$1,421.4900 / $1,827.6300 | RFQ |
Part Details for 5320/4C SL005
5320/4C SL005 CAD Models
5320/4C SL005 Part Data Attributes
|
5320/4C SL005
Alpha Wire
Buy Now
|
Compare Parts:
5320/4C SL005
Alpha Wire
Select a part to compare: |
Samacsys Manufacturer | Alpha Wire |