Part Details for 531MC1219M00DG by Skyworks Solutions Inc
Overview of 531MC1219M00DG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 531MC1219M00DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-531MC1219M00DG-ND
|
DigiKey | DIFFERENTIAL/SINGLE-ENDED, SINGL Min Qty: 50 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$61.8620 | Buy Now |
DISTI #
873-531MC1219M00DG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 10-1417 MHz RoHS: Compliant | 0 |
|
$60.5800 / $61.8500 | Order Now |
DISTI #
531MC1219M00DG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 531MC1219M00DG
531MC1219M00DG CAD Models
531MC1219M00DG Part Data Attributes
|
531MC1219M00DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
531MC1219M00DG
Skyworks Solutions Inc
LVPECL Output Clock Oscillator, 1219MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TRAY | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 7% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 1219 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for 531MC1219M00DG
This table gives cross-reference parts and alternative options found for 531MC1219M00DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 531MC1219M00DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
531AC1219M00DGR | LVPECL Output Clock Oscillator, 1219MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531MC1219M00DG vs 531AC1219M00DGR |
531MC1219M00DGR | LVPECL Output Clock Oscillator, 1219MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Skyworks Solutions Inc | 531MC1219M00DG vs 531MC1219M00DGR |
530MC1219M00DGR | LVPECL Output Clock Oscillator, 1219MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531MC1219M00DG vs 530MC1219M00DGR |
530AC1219M00DG | LVPECL Output Clock Oscillator, 1219MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531MC1219M00DG vs 530AC1219M00DG |
531AC1219M00DG | LVPECL Output Clock Oscillator, 1219MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531MC1219M00DG vs 531AC1219M00DG |
530MC1219M00DG | LVPECL Output Clock Oscillator, 1219MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531MC1219M00DG vs 530MC1219M00DG |