-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVDS Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2747-ND
|
DigiKey | XTAL OSC XO 106.2500MHZ LVDS SMD Min Qty: 50 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$11.1282 | Buy Now |
DISTI #
634-531FC106M250DG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 10-1417 MHz RoHS: Compliant | 35 |
|
$11.0400 / $11.9000 | Buy Now |
DISTI #
531FC106M250DG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
531FC106M250DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
531FC106M250DG
Skyworks Solutions Inc
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Frequency Stability | 7% | |
JESD-609 Code | e4 | |
Operating Frequency-Nom | 106.25 MHz | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |