531FA120M000DG
Description: LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 120MHz Nom, ROHS COMPLIANT, SMD, 6 PIN

Overview of 531FA120M000DG by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 531FA120M000DG by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 531FA120M000DG-ND
DigiKey XTAL OSC XO 120.0000MHZ LVDS SMD Min Qty: 50 Lead time: 8 Weeks Container: Strip Temporarily Out of Stock
  • 50 $10.1636
$10.1636 Buy Now
DISTI # 634-531FA120M000DG
Mouser Electronics Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 10-1417 MHz RoHS: Compliant 0
  • 1 $11.2200
  • 10 $10.5200
  • 50 $10.1700
  • 100 $9.9600
  • 250 $9.8700
  • 500 $9.7700
$9.7700 / $11.2200 Order Now
DISTI # 531FA120M000DG
Richardson RFPD OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for 531FA120M000DG by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 531FA120M000DG by Skyworks Solutions Inc

531FA120M000DG
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Package Description
ROHS COMPLIANT, SMD, 6 PIN
Reach Compliance Code
compliant
Additional Feature
TRAY
Fall Time-Max
0.35 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
945 MHz
Operating Frequency-Min
10 MHz
Operating Frequency-Nom
120 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC6,.2
Physical Dimension
7.0mm x 5.0mm x 1.85mm
Qualification Status
Not Qualified
Rise Time-Max
0.35 ns
Supply Current-Max
98 mA
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. 531FA120M000DG
    Skyworks Solutions Inc
    LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 120MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
    VS

Alternate Parts for 531FA120M000DG

This table gives cross-reference parts and alternative options found for 531FA120M000DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 531FA120M000DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
531SA120M000DG LVDS Output Clock Oscillator, 120MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 531FA120M000DG vs 531SA120M000DG
531FA120M000DGR LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 120MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Skyworks Solutions Inc 531FA120M000DG vs 531FA120M000DGR
531FA120M000BGR LVDS Output Clock Oscillator, 120MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 531FA120M000DG vs 531FA120M000BGR
Part Number Description Manufacturer Compare
SIT9366AC-2E3-25E120.000000T LVDS Output Clock Oscillator, 120MHz Nom, PQFV-6 SiTime Corporation 531FA120M000DG vs SIT9366AC-2E3-25E120.000000T
EMDS12D2H-120.000MTR CRYSTAL OSCILLATOR, CLOCK, 120MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 531FA120M000DG vs EMDS12D2H-120.000MTR
531FA120M000BG LVDS Output Clock Oscillator, 120MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 531FA120M000DG vs 531FA120M000BG
SIT9366AC-2E3-25E120.000000X LVDS Output Clock Oscillator, 120MHz Nom, PQFV-6 SiTime Corporation 531FA120M000DG vs SIT9366AC-2E3-25E120.000000X
SIT9121AC-2B3-25E120.000000 LVDS Output Clock Oscillator, 120MHz Nom, SiTime Corporation 531FA120M000DG vs SIT9121AC-2B3-25E120.000000
SIT9366AC-2E3-25E120.000000Y LVDS Output Clock Oscillator, 120MHz Nom, PQFV-6 SiTime Corporation 531FA120M000DG vs SIT9366AC-2E3-25E120.000000Y
530SA120M000DGR LVDS Output Clock Oscillator, 120MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 531FA120M000DG vs 530SA120M000DGR
EMDS12H2J-120.000MTR CRYSTAL OSCILLATOR, CLOCK, 120MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 531FA120M000DG vs EMDS12H2J-120.000MTR
EMDS12D2J-120.000M CRYSTAL OSCILLATOR, CLOCK, 120MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 531FA120M000DG vs EMDS12D2J-120.000M
531FA120M000BGR LVDS Output Clock Oscillator, 120MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 531FA120M000DG vs 531FA120M000BGR

Related Parts for 531FA120M000DG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 531FA120M000DG by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 531FA120M000DG by Skyworks Solutions Inc

  • Please alert me when 531FA120M000DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 531FA120M000DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 531FA120M000DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 531FA120M000DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 531FA120M000DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 531FA120M000DG by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: