531BC28M8000DG
Description: Oscillator, 10MHz Min, 945MHz Max, 28.8MHz Nom,

Overview of 531BC28M8000DG by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Financial Technology (Fintech) Aerospace and Defense

Price & Stock for 531BC28M8000DG by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 531BC28M8000DG-ND
DigiKey XTAL OSC XO 28.8000MHZ LVDS SMD Min Qty: 50 Lead time: 8 Weeks Container: Strip Temporarily Out of Stock
  • 50 $13.5036
$13.5036 Buy Now
DISTI # 634-531BC28M8000DG
Mouser Electronics Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 10-1417 MHz RoHS: Compliant 0
  • 1 $15.4400
  • 10 $14.4700
  • 50 $13.5000
  • 250 $13.3600
  • 500 $13.2300
$13.2300 / $15.4400 Order Now
DISTI # 531BC28M8000DG
Richardson RFPD OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for 531BC28M8000DG by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 531BC28M8000DG by Skyworks Solutions Inc

531BC28M8000DG
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Reach Compliance Code
compliant
Samacsys Manufacturer
Skyworks
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
945 MHz
Operating Frequency-Min
10 MHz
Operating Frequency-Nom
28.8 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC6,.2
Qualification Status
Not Qualified
Supply Current-Max
98 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. 531BC28M8000DG
    Skyworks Solutions Inc
    Oscillator, 10MHz Min, 945MHz Max, 28.8MHz Nom,
    VS

Alternate Parts for 531BC28M8000DG

This table gives cross-reference parts and alternative options found for 531BC28M8000DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 531BC28M8000DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
531BC28M8000DGR Oscillator, 10MHz Min, 945MHz Max, 28.8MHz Nom, Skyworks Solutions Inc 531BC28M8000DG vs 531BC28M8000DGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 531BC28M8000DG by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 531BC28M8000DG by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of 531BC28M8000DG would you like to use for your alert(s)?
  • Please alert me when 531BC28M8000DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 531BC28M8000DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 531BC28M8000DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 531BC28M8000DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 531BC28M8000DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 531BC28M8000DG by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: