Part Details for 531AA800M000DG by Skyworks Solutions Inc
Overview of 531AA800M000DG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 531AA800M000DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
531AA800M000DG-ND
|
DigiKey | XTAL OSC XO 800.0000MHZ LVPECL Min Qty: 50 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$24.4004 | Buy Now |
DISTI #
634-531AA800M000DG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 10-1417 MHz RoHS: Compliant | 0 |
|
$23.8200 / $24.4000 | Order Now |
DISTI #
531AA800M000DG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 531AA800M000DG
531AA800M000DG CAD Models
531AA800M000DG Part Data Attributes
|
531AA800M000DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
531AA800M000DG
Skyworks Solutions Inc
LVPECL Output Clock Oscillator, 800MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRAY | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 531AA800M000DG
This table gives cross-reference parts and alternative options found for 531AA800M000DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 531AA800M000DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX-5000-ECT-FKCX-800M0000000 | LVPECL Output Clock Oscillator, 800MHz Nom, ROHS COMPLIANT, J-LEADED PACKAGE-6 | Vectron International | 531AA800M000DG vs PX-5000-ECT-FKCX-800M0000000 |
PX-5001-ECT-KKCB-800M0000000 | LVPECL Output Clock Oscillator, 800MHz Nom, ROHS COMPLIANT, J-LEADED PACKAGE-6 | Vectron International | 531AA800M000DG vs PX-5001-ECT-KKCB-800M0000000 |
PX-5001-ECE-SKCB-800M0000000 | LVPECL Output Clock Oscillator, 800MHz Nom, ROHS COMPLIANT, J-LEADED PACKAGE-6 | Vectron International | 531AA800M000DG vs PX-5001-ECE-SKCB-800M0000000 |
PX-5001-ECT-FKCB-800M0000000 | LVPECL Output Clock Oscillator, 800MHz Nom, ROHS COMPLIANT, J-LEADED PACKAGE-6 | Vectron International | 531AA800M000DG vs PX-5001-ECT-FKCB-800M0000000 |
PX-5000-ECC-SKCB-800M0000000 | LVPECL Output Clock Oscillator, 800MHz Nom, ROHS COMPLIANT, J-LEADED PACKAGE-6 | Vectron International | 531AA800M000DG vs PX-5000-ECC-SKCB-800M0000000 |
530MA800M000BG | LVPECL Output Clock Oscillator, 800MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531AA800M000DG vs 530MA800M000BG |
PX-5001-ECT-EKCB-800M0000000 | LVPECL Output Clock Oscillator, 800MHz Nom, ROHS COMPLIANT, J-LEADED PACKAGE-6 | Vectron International | 531AA800M000DG vs PX-5001-ECT-EKCB-800M0000000 |
PX-5001-ECT-KKCX-800M0000000 | LVPECL Output Clock Oscillator, 800MHz Nom, ROHS COMPLIANT, J-LEADED PACKAGE-6 | Vectron International | 531AA800M000DG vs PX-5001-ECT-KKCX-800M0000000 |
531MA800M000DG | LVPECL Output Clock Oscillator, 800MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531AA800M000DG vs 531MA800M000DG |
530MA800M000DG | LVPECL Output Clock Oscillator, 800MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531AA800M000DG vs 530MA800M000DG |