Part Details for 531RA100M000DGR by Silicon Laboratories Inc
Overview of 531RA100M000DGR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 531RA100M000DGR
531RA100M000DGR CAD Models
531RA100M000DGR Part Data Attributes
|
531RA100M000DGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
531RA100M000DGR
Silicon Laboratories Inc
LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for 531RA100M000DGR
This table gives cross-reference parts and alternative options found for 531RA100M000DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 531RA100M000DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASG-P-X-B-100.000MHZ-T | XTAL OSC XO 100.0000MHZ LVPECL | Abracon Corporation | 531RA100M000DGR vs ASG-P-X-B-100.000MHZ-T |
EMCL22M2J-100.000M | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 531RA100M000DGR vs EMCL22M2J-100.000M |
531RA100M000DG | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531RA100M000DGR vs 531RA100M000DG |
ASG-P-X-B-100.000MHZ | XTAL OSC XO 100.0000MHZ LVPECL | Abracon Corporation | 531RA100M000DGR vs ASG-P-X-B-100.000MHZ |
530RA100M000DGR | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531RA100M000DGR vs 530RA100M000DGR |
530EA100M000BGR | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531RA100M000DGR vs 530EA100M000BGR |
EMCL22H2H-100.000M | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 531RA100M000DGR vs EMCL22H2H-100.000M |
EMCL22D2J-100.000M | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 531RA100M000DGR vs EMCL22D2J-100.000M |
EMCL22H2J-100.000M | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 531RA100M000DGR vs EMCL22H2J-100.000M |
M270364BPN100.000000 | LVPECL Output Clock Oscillator, 100MHz Nom, LEADLESS PACKAGE-6 | MtronPTI | 531RA100M000DGR vs M270364BPN100.000000 |