531PA72M0000BGR
Silicon Laboratories Inc
Description: CMOS Output Clock Oscillator, 72MHz Nom, ROHS COMPLIANT, SMD, 6 PIN

Overview of 531PA72M0000BGR by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 531PA72M0000BGR by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 531PA72M0000BGR by Silicon Laboratories Inc

531PA72M0000BGR
Silicon Laboratories Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON LABORATORIES INC
Reach Compliance Code
unknown
Additional Feature
TAPE AND REEL
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
72 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
7.0mm x 5.0mm x 1.85mm
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. 531PA72M0000BGR
    Silicon Laboratories Inc
    CMOS Output Clock Oscillator, 72MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
    VS

Alternate Parts for 531PA72M0000BGR

This table gives cross-reference parts and alternative options found for 531PA72M0000BGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 531PA72M0000BGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
531PA72M0000DGR CMOS Output Clock Oscillator, 72MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 531PA72M0000BGR vs 531PA72M0000DGR
530CA72M0000BG CMOS Output Clock Oscillator, 72MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 531PA72M0000BGR vs 530CA72M0000BG
531CA72M0000BGR CMOS Output Clock Oscillator, 72MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 531PA72M0000BGR vs 531CA72M0000BGR
530PA72M0000DG CMOS Output Clock Oscillator, 72MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 531PA72M0000BGR vs 530PA72M0000DG
HT-MM900AC-2K-EE-72M0000000 CMOS Output Clock Oscillator, 72MHz Nom Microchip Technology Inc 531PA72M0000BGR vs HT-MM900AC-2K-EE-72M0000000
530CA72M0000BGR CMOS Output Clock Oscillator, 72MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 531PA72M0000BGR vs 530CA72M0000BGR
530PA72M0000BGR CMOS Output Clock Oscillator, 72MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 531PA72M0000BGR vs 530PA72M0000BGR
530PA72M0000BG CMOS Output Clock Oscillator, 72MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 531PA72M0000BGR vs 530PA72M0000BG
531PA72M0000DG CMOS Output Clock Oscillator, 72MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 531PA72M0000BGR vs 531PA72M0000DG
531CA72M0000BG CMOS Output Clock Oscillator, 72MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 531PA72M0000BGR vs 531CA72M0000BG

Related Parts for 531PA72M0000BGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 531PA72M0000BGR by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 531PA72M0000BGR by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of 531PA72M0000BGR would you like to use for your alert(s)?
  • Please alert me when 531PA72M0000BGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 531PA72M0000BGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 531PA72M0000BGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 531PA72M0000BGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 531PA72M0000BGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 531PA72M0000BGR by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: