531NB160M000DG
Silicon Laboratories Inc
Description: LVDS Output Clock Oscillator, 160MHz Nom, ROHS COMPLIANT PACKAGE-6

Overview of 531NB160M000DG by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Financial Technology (Fintech) Aerospace and Defense

CAD Models for 531NB160M000DG by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 531NB160M000DG by Silicon Laboratories Inc

531NB160M000DG
Silicon Laboratories Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SILICON LABORATORIES INC
Reach Compliance Code
unknown
Additional Feature
TRAY
Fall Time-Max
0.35 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
160 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Physical Dimension
7.0mm x 5.0mm x 1.85mm
Rise Time-Max
0.35 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. 531NB160M000DG
    Silicon Laboratories Inc
    LVDS Output Clock Oscillator, 160MHz Nom, ROHS COMPLIANT PACKAGE-6
    VS

Alternate Parts for 531NB160M000DG

This table gives cross-reference parts and alternative options found for 531NB160M000DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 531NB160M000DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SDS3824A-160.0000(T) LVDS Output Clock Oscillator, 38.88MHz Min, 162MHz Max, 160MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 Pericom Semiconductor Corporation 531NB160M000DG vs SDS3824A-160.0000(T)
531FA160M000DGR LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 160MHz Nom, Skyworks Solutions Inc 531NB160M000DG vs 531FA160M000DGR
SDS3824B-160.0000 LVDS Output Clock Oscillator, 38.88MHz Min, 162MHz Max, 160MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 Pericom Semiconductor Corporation 531NB160M000DG vs SDS3824B-160.0000
531SA160M000DGR LVDS Output Clock Oscillator, 160MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc 531NB160M000DG vs 531SA160M000DGR
530FA160M000DG LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 160MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc 531NB160M000DG vs 530FA160M000DG
531FA160M000DG LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 160MHz Nom, Skyworks Solutions Inc 531NB160M000DG vs 531FA160M000DG
531FB160M000DGR LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 160MHz Nom, Skyworks Solutions Inc 531NB160M000DG vs 531FB160M000DGR
530NB160M000DGR LVDS Output Clock Oscillator, 160MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc 531NB160M000DG vs 530NB160M000DGR
531BB160M000DG LVDS Output Clock Oscillator, 160MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc 531NB160M000DG vs 531BB160M000DG
531SA160M000DG LVDS Output Clock Oscillator, 160MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc 531NB160M000DG vs 531SA160M000DG

Related Parts for 531NB160M000DG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 531NB160M000DG by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 531NB160M000DG by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of 531NB160M000DG would you like to use for your alert(s)?
  • Please alert me when 531NB160M000DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 531NB160M000DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 531NB160M000DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 531NB160M000DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 531NB160M000DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 531NB160M000DG by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: