Datasheets
531FA148M500DGR by:

XO, Clock, 10MHz Min, 945MHz Max, 148.5MHz Nom

Part Details for 531FA148M500DGR by Silicon Laboratories Inc

Overview of 531FA148M500DGR by Silicon Laboratories Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Financial Technology (Fintech) Aerospace and Defense

Part Details for 531FA148M500DGR

531FA148M500DGR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

531FA148M500DGR Part Data Attributes

531FA148M500DGR Silicon Laboratories Inc
Buy Now Datasheet
Compare Parts:
531FA148M500DGR Silicon Laboratories Inc XO, Clock, 10MHz Min, 945MHz Max, 148.5MHz Nom
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SILICON LABORATORIES INC
Reach Compliance Code compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.35 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 148.5 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS
Output Load 100 OHM
Output Low Current-Max 32 mA
Package Equivalence Code DILCC6,.2
Physical Dimension 7.0mm x 5.0mm x 1.8mm
Qualification Status Not Qualified
Rise Time-Max 0.35 ns
Supply Current-Max 98 mA
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

531FA148M500DGR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 531FA148M500DGR by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 531FA148M500DGR by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of 531FA148M500DGR would you like to use for your alert(s)?
  • Please alert me when 531FA148M500DGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 531FA148M500DGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 531FA148M500DGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 531FA148M500DGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 531FA148M500DGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 531FA148M500DGR by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: